Part Details for DCG-10-4SMA by MACOM
Overview of DCG-10-4SMA by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCG-10-4SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-DCG-10-4SMA-ND
|
DigiKey | COUPLER,BROAD-BAND S/D Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,732.7800 | Buy Now |
DISTI #
937-DCG-10-4SMA
|
Mouser Electronics | RF Wireless Misc Coupler,Broad-Band S/D | 0 |
|
$2,732.1400 | Order Now |
DISTI #
DCG-10-4SMA
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for DCG-10-4SMA
DCG-10-4SMA CAD Models
DCG-10-4SMA Part Data Attributes
|
DCG-10-4SMA
MACOM
Buy Now
Datasheet
|
Compare Parts:
DCG-10-4SMA
MACOM
Bi-Directional Coupler, 30MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, C-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.35 |