Part Details for DCH-04-05.0-T-PF-1-4-T by Samtec Inc
Overview of DCH-04-05.0-T-PF-1-4-T by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCH-04-05.0-T-PF-1-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DCH-04-05.0-T-PF-1-4-T-ND
|
DigiKey | 2.00 MM HIGH-SPEED PRESS-FIT TWI Lead time: 7 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DCH-04-05.0-T-PF-1-4-T
|
Avnet Americas | 2.00 mm High-Speed Press-Fit Twinax Cable Ass - Bulk (Alt: DCH-04-05.0-T-PF-1-4-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
637e1512f4e4b55998a90d7c
|
Samtec | 2.00 mm High-Speed Press-Fit Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bag & Tag | 0 |
|
Buy Now |