Part Details for DCH20-15 by Rubycon Corporation
Overview of DCH20-15 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCH20-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2349
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 20W, 1.3A, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):20W, Input Voltage Vac:85V Ac To 264V Ac, Height:40Mm Rohs Compliant: Yes |Rubycon DCH20-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |