Part Details for DCH331K22YR N6FH5GD by SHM
Overview of DCH331K22YR N6FH5GD by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCH331K22YR N6FH5GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 330pF YR 1kV PluginP5mm Through Hole Ceramic Capacitors ROHS | 1453 |
|
$0.0134 / $0.0286 | Buy Now |