There are no models available for this part yet.
Overview of DCI 20-19 P-A367 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCI 20-19 P-A367 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-DCI20-19P-A367-ND
|
DigiKey | DCI 20-19 P-A367 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,299.3750 | Buy Now | |
DISTI #
ZPF000000000078084
|
Avnet Americas | Connector Miniature Circular Plug 19 Position Pin Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: ZPF000000000078084) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2,045.5240 | Buy Now | |
DISTI #
DCHDCI 20-19 P-A367
|
Heilind Electronics | DCI 20-19 P-A367 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDCI 20-19 P-A367
|
Interstate Connecting Components | DCI 20-19 P-A367 | 0 |
|
Buy Now |