Part Details for DCI 20-19 P by TE Connectivity
Overview of DCI 20-19 P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLTLDO2EVM-037 | Texas Instruments | Universal LDO linear voltage regulator evaluation module for DCY, DDA and KVU packages |
Price & Stock for DCI 20-19 P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DCI20-19P-ND
|
DigiKey | DCI 20-19 P Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,092.1000 | Buy Now |
DISTI #
ZPF000000000014349
|
Avnet Americas | Connector Miniature Circular Plug 19 Position Pin Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: ZPF000000000014349) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$971.5322 | Buy Now |
DISTI #
DCHDCI 20-19 P
|
Heilind Electronics | DCI 20-19 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDCI 20-19 P
|
Interstate Connecting Components | DCI 20-19 P | 0 |
|
Buy Now |