Part Details for DCJS9-51HLP by Cinch Connectivity Solutions
Overview of DCJS9-51HLP by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DCJS9-51HLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5840
|
Newark | D Sub Jack Screw, 4.06Mm, 2-56 Unc-2A, Product Range:Dura-Con Series, Screw Length:4.06Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc-2A Rohs Compliant: Yes |Cinch Connectivity Solutions DCJS9-51HLP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$4.1200 | Buy Now |
DISTI #
116-DCJS9-51HLP-ND
|
DigiKey | DC JACKSCREW #2-56 HEX LP Min Qty: 1 Lead time: 22 Weeks Container: Bag |
7 In Stock |
|
$4.8430 / $8.1300 | Buy Now |
DISTI #
538-DCJS9-51HLP
|
Mouser Electronics | D-Sub Tools & Hardware DC Jackscrew #2-56 Hex LP RoHS: Compliant | 320 |
|
$4.8400 / $8.1200 | Buy Now |
Part Details for DCJS9-51HLP
DCJS9-51HLP CAD Models
DCJS9-51HLP Part Data Attributes:
|
DCJS9-51HLP
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCJS9-51HLP
Cinch Connectivity Solutions
Connector Accessory, Jack Screw, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Assembly Item Name | JACK SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | SCREW |