There are no models available for this part yet.
Overview of DCK.91.131.0LRC by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCK.91.131.0LRC by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1124-DCK.91.131.0LRC-ND
|
DigiKey | TOOL RETEN TEST 1.3MM CRIMP PIN Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$287.2824 / $318.0600 | Buy Now | |
DISTI #
736-DCK.91.131.0LRC
|
Mouser Electronics | Other Tools RETENTION TOOL MALE 10N TEST FORCE RoHS: Compliant | 0 |
|
$284.4300 / $314.8900 | Order Now | |
DISTI #
000000000006337331
|
Sager | Other Tools RETENTION TOOL MALE 10N TEST FORCE Min Qty: 1 | 0 |
|
$294.6000 | Buy Now |