Part Details for DCL540C01(T,E by Toshiba America Electronic Components
Overview of DCL540C01(T,E by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCL540C01(T,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-DCL540C01(T,ECT-ND
|
DigiKey | 4-CH (4:0) HIGH SPEED DIGITAL IS Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2935 In Stock |
|
$2.7043 / $6.3000 | Buy Now |
DISTI #
757-DCL540C01TE
|
Mouser Electronics | Digital Isolators 4-ch (4:0) High Speed Digital Isolator, 150Mbps, 16pin, SOC16-W RoHS: Compliant | 1500 |
|
$2.8200 / $5.6200 | Buy Now |