There are no models available for this part yet.
Overview of DCM181320V1-102NHF by ITG Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCM181320V1-102NHF by ITG Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3013-DCM181320V1-102NHF-ND
|
DigiKey | 1000uH, 55 mOhm DCR, DIP CMC Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$3.0000 / $5.0000 | Buy Now | |
Onlinecomponents.com | Dual Common Mode Choke - 1.0mH @ 10kHz - 2.5A - DCR: 0.055 ohms RoHS: Compliant | 0 |
|
$1.0500 / $3.4200 | Buy Now |