Part Details for DCM181320V1-153NHF by ITG Electronics Inc
Overview of DCM181320V1-153NHF by ITG Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM181320V1-153NHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-DCM181320V1-153NHF-ND
|
DigiKey | 15000uH, 780 mOhm DCR, DIP CMC Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$3.0000 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Dual Common Mode Choke - 15mH @ 10kHz - 0.5A - DCR: 0.780 ohms RoHS: Compliant | 0 |
|
$1.0500 / $3.4200 | Buy Now |