-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM2322T50T1760M60-ND
|
DigiKey | DC DC CONVERTER 15V 60W Min Qty: 1 Lead time: 32 Weeks Container: Tray |
7 In Stock |
|
$203.9376 / $287.3100 | Buy Now |
DISTI #
DCM2322T50T1760M60
|
Avnet Americas | Module DC-DC 1-OUT 15V 4A 60W Through Hole 9-Pin - Trays (Alt: DCM2322T50T1760M60) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$181.2800 / $287.3100 | Buy Now |
DISTI #
492-D2322T50T1760M60
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 60W 9-50Vin 15Vout M-grade RoHS: Compliant | 0 |
|
$228.2200 / $287.3100 | Order Now |
DISTI #
DCM2322T50T1760M60
|
Avnet Abacus | Module DC-DC 1-OUT 15V 4A 60W Through Hole 9-Pin (Alt: DCM2322T50T1760M60) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCM2322T50T1760M60
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM2322T50T1760M60
Vicor Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-01-30 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE | |
Efficiency (Main Output) | 88.6% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 24.84 mm | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT AND OVER VOLTAGE; INPUT AND OUTPUT UNDER VOLTAGE; TEMPERATURE | |
Ripple Voltage (Main Out) | 0.120897 Vrms | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |