Part Details for DCM232315H-332NHF by ITG Electronics Inc
Overview of DCM232315H-332NHF by ITG Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM232315H-332NHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-DCM232315H-332NHF-ND
|
DigiKey | 3,300uH, 120mOhm, 2Amp DIP CMC Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$5.0500 / $7.0000 | Buy Now |
|
Onlinecomponents.com | Dual Common Mode Choke - 3.3mH @ 10kHz - 2.0A - DCR: 0.120 ohms RoHS: Compliant | 0 |
|
$1.6800 / $5.7000 | Buy Now |