Part Details for DCM290P138T600A4E by Vicor Corporation
Overview of DCM290P138T600A4E by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM290P138T600A4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM290P138T600A4E-ND
|
DigiKey | DC DC CONVERTER 13.8V 600W Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$156.2624 / $220.1500 | Buy Now |
DISTI #
DCM290P138T600A4E
|
Avnet Americas | Module DC-DC 1-OUT 13.8V 43.48A 600W Through Hole 9-Pin - Trays (Alt: DCM290P138T600A4E) RoHS: Not Compliant Min Qty: 25 Package Multiple: 20 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$159.5600 / $220.1500 | Buy Now |
DISTI #
492-M290P138T600A4E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4623 6.513.8V 600W RoHS: Compliant | 0 |
|
$150.0100 / $159.5600 | Order Now |
DISTI #
DCM290P138T600A4E
|
Avnet Abacus | Module DC-DC 1-OUT 13.8V 43.48A 600W Through Hole 9-Pin (Alt: DCM290P138T600A4E) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |