Part Details for DCM3414B50M06A8M05 by Vicor Corporation
Overview of DCM3414B50M06A8M05 by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM3414B50M06A8M05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM3414B50M06A8M05-ND
|
DigiKey | VDCM 3414 28V 5V/180W M SA Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$791.1400 | Buy Now |
DISTI #
DCM3414B50M06A8M05
|
Avnet Americas | Module DC-DC 1-OUT 5V 36A 180W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3414B50M06A8M05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$573.4000 / $791.1400 | Buy Now |
DISTI #
492-M3414B50M06A8M05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3414 28V 5V180W M RoHS: Compliant | 0 |
|
$628.4300 / $791.1400 | Order Now |
DISTI #
DCM3414B50M06A8M05
|
Avnet Americas | Module DC-DC 1-OUT 5V 36A 180W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3414B50M06A8M05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$573.4000 / $791.1400 | Buy Now |
DISTI #
DCM3414B50M06A8M05
|
Avnet Americas | Module DC-DC 1-OUT 5V 36A 180W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3414B50M06A8M05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$573.4000 / $791.1400 | Buy Now |
DISTI #
DCM3414B50M06A8M05
|
Avnet Abacus | Module DC-DC 1-OUT 5V 36A 180W Through Hole 9-Pin (Alt: DCM3414B50M06A8M05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3414B50M06A8M05
DCM3414B50M06A8M05 CAD Models
DCM3414B50M06A8M05 Part Data Attributes
|
DCM3414B50M06A8M05
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3414B50M06A8M05
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CTUVUS,CURUS,EN,UL | |
Efficiency (Main Output) | 90.8% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XXMA-P9 | |
Length | 85.93 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | 55 °C | |
Output Current-Max | 36 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,9LEAD,.025 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.06 Vrms | |
Seated Height-Max | 9.781 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 180 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.125 s | |
Width | 35.5 mm |