DCM3414B50M13C2T05
Vicor Corporation
Description: DC-DC Regulated Power Supply Module,

Overview of DCM3414B50M13C2T05 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DCM3414B50M13C2T05 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # DCM3414B50M13C2T05-ND
DigiKey DC DC CONVERTER 12V 320W Min Qty: 1 Lead time: 32 Weeks Container: Box Temporarily Out of Stock
  • 1 $819.7000
$819.7000 Buy Now
DISTI # DCM3414B50M13C2T05
Avnet Americas Module DC-DC 1-OUT 12V 26.67A 320W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3414B50M13C2T05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box 0
  • 1 $819.7000
  • 10 $651.1100
  • 25 $594.1000
  • 50 $554.3100
  • 100 $517.1900
$517.1900 / $819.7000 Buy Now
DISTI # 492-DM3414B5013C2T05
Mouser Electronics Isolated DC/DC Converters - Through Hole VDCM 3414 28V 12V/320W T SA RoHS: Compliant 3
  • 1 $790.9600
  • 10 $652.6900
$652.6900 / $790.9600 Buy Now
DISTI # DCM3414B50M13C2T05
Avnet Abacus Module DC-DC 1-OUT 12V 26.67A 320W Through Hole 9-Pin (Alt: DCM3414B50M13C2T05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DCM3414B50M13C2T05 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DCM3414B50M13C2T05 by Vicor Corporation

DCM3414B50M13C2T05
Vicor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
32 Weeks
Samacsys Manufacturer
VICOR
Additional Feature
SEATED HT CALCULATED
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
91.7%
Input Voltage-Max
50 V
Input Voltage-Min
16 V
Input Voltage-Nom
28 V
JESD-30 Code
R-PDMA-P9
Length
85.93 mm
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
26.67 A
Output Voltage-Max
13.2 V
Output Voltage-Min
7.2 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Equivalence Code
MODULE,9LEAD,3.25
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.0636 Vrms
Seated Height-Max
9.481 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
320 W
Trim/Adjustable Output
YES
Warm-up Time
0.04 s
Width
35.5 mm
Want to compare parts?
  1. DCM3414B50M13C2T05
    Vicor Corporation
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for DCM3414B50M13C2T05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM3414B50M13C2T05 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM3414B50M13C2T05 by Vicor Corporation

Select Manufacturer
Which Manufacturer of DCM3414B50M13C2T05 would you like to use for your alert(s)?
  • Please alert me when DCM3414B50M13C2T05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCM3414B50M13C2T05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM3414B50M13C2T05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCM3414B50M13C2T05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM3414B50M13C2T05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM3414B50M13C2T05 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: