Part Details for DCM3414B50M31C2C09 by Vicor Corporation
Overview of DCM3414B50M31C2C09 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM3414B50M31C2C09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5605-ND
|
DigiKey | DC DC CONVERTER 28V 320W Min Qty: 1 Lead time: 32 Weeks Container: Box |
39 In Stock |
|
$630.2620 / $793.4500 | Buy Now |
DISTI #
DCM3414B50M31C2C09
|
Avnet Americas | Module DC-DC 1-OUT 28V 11.43A 320W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3414B50M31C2C09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$500.6333 / $793.4500 | Buy Now |
DISTI #
492-DM3414B5031C2C09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VDCM 3414 28V 28V/320W C LA RoHS: Compliant | 4 |
|
$630.1900 / $793.1700 | Buy Now |
DISTI #
DCM3414B50M31C2C09
|
Avnet Abacus | Module DC-DC 1-OUT 28V 11.43A 320W Through Hole 9-Pin (Alt: DCM3414B50M31C2C09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3414B50M31C2C09
DCM3414B50M31C2C09 CAD Models
DCM3414B50M31C2C09 Part Data Attributes
|
DCM3414B50M31C2C09
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3414B50M31C2C09
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL, CURUS, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.3% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PXMA-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 11.43 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 16.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.074 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.3 s |