Part Details for DCM3414B75H17C2T09 by Vicor Corporation
Overview of DCM3414B75H17C2T09 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM3414B75H17C2T09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM3414B75H17C2T09-ND
|
DigiKey | VDCM 3414 48V 15V/320W T LA Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$786.3000 | Buy Now |
DISTI #
DCM3414B75H17C2T09
|
Avnet Americas | Module DC-DC 1-OUT 15V 21.33A 320W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3414B75H17C2T09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$569.9000 / $786.3000 | Buy Now |
DISTI #
492-M3414B75H17C2T09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3414 48V 15V320W T RoHS: Compliant | 0 |
|
$624.5800 / $786.3000 | Order Now |
DISTI #
DCM3414B75H17C2T09
|
Avnet Americas | Module DC-DC 1-OUT 15V 21.33A 320W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3414B75H17C2T09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$569.9000 / $786.3000 | Buy Now |
DISTI #
DCM3414B75H17C2T09
|
Avnet Abacus | Module DC-DC 1-OUT 15V 21.33A 320W Through Hole 9-Pin (Alt: DCM3414B75H17C2T09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3414B75H17C2T09
DCM3414B75H17C2T09 CAD Models
DCM3414B75H17C2T09 Part Data Attributes:
|
DCM3414B75H17C2T09
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3414B75H17C2T09
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |