Part Details for DCM3414V50M13C2M01 by Vicor Corporation
Overview of DCM3414V50M13C2M01 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM3414V50M13C2M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM3414V50M13C2M01-ND
|
DigiKey | DC/DC CONVERTER 28V 12V 320W Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$814.8800 | Buy Now |
DISTI #
DCM3414V50M13C2M01
|
Avnet Americas | Module DC-DC 1-OUT 12V 26.67A 320W Chassis Mount 3414 VIA - Boxed Product (Development Kits) (Alt: DCM3414V50M13C2M01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$514.1556 / $814.8800 | Buy Now |
DISTI #
492-M3414V50M13C2M01
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 3414 28V 12V320WCA RoHS: Compliant | 0 |
|
$647.2700 / $814.8200 | Order Now |
DISTI #
DCM3414V50M13C2M01
|
Avnet Abacus | Module DC-DC 1-OUT 12V 26.67A 320W Chassis Mount 3414 VIA (Alt: DCM3414V50M13C2M01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3414V50M13C2M01
DCM3414V50M13C2M01 CAD Models
DCM3414V50M13C2M01 Part Data Attributes
|
DCM3414V50M13C2M01
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3414V50M13C2M01
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , MODULE,9LEAD(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | VICOR | |
Additional Feature | SEATED HT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91.7% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PDMA-P4 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 26.67 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,9LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0636 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.04 s |