Part Details for DCM3623T50M26C2T70 by Vicor Corporation
Overview of DCM3623T50M26C2T70 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DCM3623T50M26C2T70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM3623T50M26C2T70-ND
|
DigiKey | 3623 DCM 1/.5 N 24V 320W TH Min Qty: 1 Lead time: 32 Weeks Container: Tray |
4 In Stock |
|
$236.3616 / $326.1100 | Buy Now |
DISTI #
DCM3623T50M26C2T70
|
Avnet Americas | Module DC-DC 1-OUT 24V 13.4A 320W Through Hole 9-Pin - Trays (Alt: DCM3623T50M26C2T70) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$205.7667 / $326.1100 | Buy Now |
DISTI #
492-DCM362350M26C2T7
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 320W 28Vin 24Vout 3623 Package RoHS: Compliant | 0 |
|
$259.0400 / $326.0100 | Order Now |
DISTI #
DCM3623T50M26C2T70
|
Avnet Abacus | Module DC-DC 1-OUT 24V 13.4A 320W Through Hole 9-Pin (Alt: DCM3623T50M26C2T70) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3623T50M26C2T70
DCM3623T50M26C2T70 CAD Models
DCM3623T50M26C2T70 Part Data Attributes
|
DCM3623T50M26C2T70
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3623T50M26C2T70
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |