Part Details for DCM3623T50M53C2T70 by Vicor Corporation
Overview of DCM3623T50M53C2T70 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM3623T50M53C2T70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM3623T50M53C2T70-ND
|
DigiKey | 3623 DCM 1/1 48V 320W TH Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$251.2712 | Buy Now |
DISTI #
DCM3623T50M53C2T70
|
Avnet Americas | VICDCM3623T50M53C2T70 3623 DCM 1/1 48V 3 - Trays (Alt: DCM3623T50M53C2T70) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$218.7445 / $346.6800 | Buy Now |
DISTI #
492-DCM362350M53C2T7
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 320W 28Vin 48Vout 3623 Package RoHS: Compliant | 2 |
|
$251.2700 / $346.6800 | Buy Now |
DISTI #
DCM3623T50M53C2T70
|
Avnet Abacus | VICDCM3623T50M53C2T70 3623 DCM 1/1 48V 3 (Alt: DCM3623T50M53C2T70) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3623T50M53C2T70
DCM3623T50M53C2T70 CAD Models
DCM3623T50M53C2T70 Part Data Attributes
|
DCM3623T50M53C2T70
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3623T50M53C2T70
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92.6% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 38.72 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER CURRENT;UNDER VOLTAGE; OVER VOLTAGE | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |