Part Details for DCM3623T75H17C2M00 by Vicor Corporation
Overview of DCM3623T75H17C2M00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCM3623T75H17C2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5657-ND
|
DigiKey | DC DC CONVERTER 15V 321W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$385.6304 | Buy Now |
DISTI #
DCM3623T75H17C2M00
|
Avnet Americas | Module DC-DC 1-OUT 15V 21.4A 320W Through Hole 9-Pin - Trays (Alt: DCM3623T75H17C2M00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 24 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$385.6300 / $532.0600 | Buy Now |
DISTI #
492-DCM3623T75H17C2M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3623 DCM 48Vin 15V 3 20W RoHS: Compliant | 0 |
|
$422.6300 | Order Now |
DISTI #
DCM3623T75H17C2M00
|
Avnet Abacus | Module DC-DC 1-OUT 15V 21.4A 320W Through Hole 9-Pin (Alt: DCM3623T75H17C2M00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3623T75H17C2M00
DCM3623T75H17C2M00 CAD Models
DCM3623T75H17C2M00 Part Data Attributes
|
DCM3623T75H17C2M00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3623T75H17C2M00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2016-10-12 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 38.72 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 95 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |