DCM3623T75H17C2T00
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9

Overview of DCM3623T75H17C2T00 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DCM3623T75H17C2T00 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-5650-ND
DigiKey DC DC CONVERTER 15V 321W Min Qty: 1 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $269.5300
  • 10 $214.0910
  • 25 $195.3516
  • 50 $191.3124
$191.3124 / $269.5300 Buy Now
DISTI # DCM3623T75H17C2T00
Avnet Americas Module DC-DC 1-OUT 15V 21.4A 320W Through Hole 9-Pin - Trays (Alt: DCM3623T75H17C2T00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray 0
  • 1 $269.5300
  • 10 $214.0900
  • 25 $195.3500
  • 50 $182.2700
  • 100 $170.0600
$170.0600 / $269.5300 Buy Now
DISTI # 492-DM3623T75H17C2T0
Mouser Electronics Isolated DC/DC Converters - Through Hole DCM 15V 320W RoHS: Compliant 0
  • 1 $269.5300
  • 10 $214.0900
$214.0900 / $269.5300 Order Now
DISTI # DCM3623T75H17C2T00
Avnet Abacus Module DC-DC 1-OUT 15V 21.4A 320W Through Hole 9-Pin (Alt: DCM3623T75H17C2T00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DCM3623T75H17C2T00 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCM3623T75H17C2T00 by Vicor Corporation

DCM3623T75H17C2T00
Vicor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
32 Weeks
Date Of Intro
2016-10-12
Samacsys Manufacturer
VICOR
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P9
Length
38.72 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
95 °C
Output Voltage-Max
16.5 V
Output Voltage-Min
9 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
7.31 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
320 W
Trim/Adjustable Output
YES
Width
22.8 mm
Want to compare parts?
  1. DCM3623T75H17C2T00
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9
    VS

Related Parts for DCM3623T75H17C2T00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM3623T75H17C2T00 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM3623T75H17C2T00 by Vicor Corporation

Select Manufacturer
Which Manufacturer of DCM3623T75H17C2T00 would you like to use for your alert(s)?
  • Please alert me when DCM3623T75H17C2T00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCM3623T75H17C2T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM3623T75H17C2T00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCM3623T75H17C2T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM3623T75H17C2T00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM3623T75H17C2T00 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: