Part Details for DCM3623TA5K15C0T00 by Vicor Corporation
Overview of DCM3623TA5K15C0T00 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCM3623TA5K15C0T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM3623TA5K15C0T00-ND
|
DigiKey | DCM 13.8V 300W DROOP Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$169.4404 | Buy Now |
DISTI #
DCM3623TA5K15C0T00
|
Avnet Americas | Module DC-DC 1-OUT 13.8V 21.8A 300W Through Hole 9-Pin - Trays (Alt: DCM3623TA5K15C0T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$169.4400 / $233.7900 | Buy Now |
DISTI #
492-M3623TA5K15C0T00
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DCM 13.8V 300W DROOP RoHS: Compliant | 0 |
|
$159.3100 / $169.4400 | Order Now |
DISTI #
DCM3623TA5K15C0T00
|
Avnet Americas | Module DC-DC 1-OUT 13.8V 21.8A 300W Through Hole 9-Pin - Trays (Alt: DCM3623TA5K15C0T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$169.4400 / $233.7900 | Buy Now |
DISTI #
DCM3623TA5K15C0T00
|
Avnet Abacus | Module DC-DC 1-OUT 13.8V 21.8A 300W Through Hole 9-Pin (Alt: DCM3623TA5K15C0T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |