Part Details for DCM3623TA5K15C0T70 by Vicor Corporation
Overview of DCM3623TA5K15C0T70 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCM3623TA5K15C0T70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM3623TA5K15C0T70-ND
|
DigiKey | DCM 13.8V 300W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$169.4404 | Buy Now |
DISTI #
DCM3623TA5K15C0T70
|
Avnet Americas | Module DC-DC 1-OUT 13.8V 21.8A 300W Through Hole 9-Pin - Trays (Alt: DCM3623TA5K15C0T70) RoHS: Not Compliant Min Qty: 25 Package Multiple: 24 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$169.4400 / $233.7900 | Buy Now |
DISTI #
492-M3623TA5K15C0T70
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DCM 13.8V 300W RoHS: Compliant | 0 |
|
$159.3100 / $169.4400 | Order Now |
DISTI #
DCM3623TA5K15C0T70
|
Avnet Abacus | Module DC-DC 1-OUT 13.8V 21.8A 300W Through Hole 9-Pin (Alt: DCM3623TA5K15C0T70) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3623TA5K15C0T70
DCM3623TA5K15C0T70 CAD Models
DCM3623TA5K15C0T70 Part Data Attributes
|
DCM3623TA5K15C0T70
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3623TA5K15C0T70
Vicor Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-01-28 |