There are no models available for this part yet.
Overview of DCM3623TA5N17B4T00 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCM3623TA5N17B4T00 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-5750-ND
|
DigiKey | DC DC CONVERTER 15V 240W Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$165.9124 / $233.7300 | Buy Now | |
DISTI #
DCM3623TA5N17B4T00
|
Avnet Americas | Module DC-DC 1-OUT 15V 16A 240W Through Hole 9-Pin - Trays (Alt: DCM3623TA5N17B4T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$147.4778 / $233.7300 | Buy Now | |
DISTI #
492-DCM3623TA517B4T0
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3625 DCM 100Vin 15V 240W RoHS: Compliant | 0 |
|
$159.2800 / $169.4000 | Order Now | |
DISTI #
DCM3623TA5N17B4T00
|
Avnet Abacus | Module DC-DC 1-OUT 15V 16A 240W Through Hole 9-Pin (Alt: DCM3623TA5N17B4T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DCM3623TA5N17B4T00 by Vicor Corporation
Part Data Attributes for DCM3623TA5N17B4T00 by Vicor Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
32 Weeks
|
Samacsys Manufacturer
|
VICOR
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|