-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5745-ND
|
DigiKey | DC DC CONVERTER 48V 240W Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$349.7016 / $482.4900 | Buy Now |
DISTI #
DCM3623TA5N53B4M70
|
Avnet Americas | Module DC-DC 1-OUT 48V 5A 240W Through Hole 9-Pin - Trays (Alt: DCM3623TA5N53B4M70) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$349.7000 / $482.4900 | Buy Now |
DISTI #
492-DCM3623TA553B4M7
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3636 DCM 100Vin 48V 240W RoHS: Compliant | 0 |
|
$349.7000 | Order Now |
DISTI #
DCM3623TA5N53B4M70
|
Avnet Americas | Module DC-DC 1-OUT 48V 5A 240W Through Hole 9-Pin - Trays (Alt: DCM3623TA5N53B4M70) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$349.7000 / $482.4900 | Buy Now |
DISTI #
DCM3623TA5N53B4M70
|
Avnet Abacus | Module DC-DC 1-OUT 48V 5A 240W Through Hole 9-Pin (Alt: DCM3623TA5N53B4M70) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCM3623TA5N53B4M70
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3623TA5N53B4M70
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |