Part Details for DCM3714BD2H53E0T05 by Vicor Corporation
Overview of DCM3714BD2H53E0T05 by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCM3714BD2H53E0T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM3714BD2H53E0T05-ND
|
DigiKey | DC DC CONVERTER 48V 500W Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$817.2700 | Buy Now |
DISTI #
DCM3714BD2H53E0T05
|
Avnet Americas | Module DC-DC 1-OUT 48V 10.42A 500W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3714BD2H53E0T05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$592.3400 / $817.2700 | Buy Now |
DISTI #
492-DM3714B2H53E0T05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VDCM 3714 300V 48V/500W T SA RoHS: Compliant | 0 |
|
$649.1800 / $817.2700 | Order Now |
DISTI #
DCM3714BD2H53E0T05
|
Avnet Americas | Module DC-DC 1-OUT 48V 10.42A 500W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3714BD2H53E0T05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$592.3400 / $817.2700 | Buy Now |
DISTI #
DCM3714BD2H53E0T05
|
Avnet Americas | Module DC-DC 1-OUT 48V 10.42A 500W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3714BD2H53E0T05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$592.3400 / $817.2700 | Buy Now |
DISTI #
DCM3714BD2H53E0T05
|
Avnet Abacus | Module DC-DC 1-OUT 48V 10.42A 500W Through Hole 9-Pin (Alt: DCM3714BD2H53E0T05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3714BD2H53E0T05
DCM3714BD2H53E0T05 CAD Models
DCM3714BD2H53E0T05 Part Data Attributes
|
DCM3714BD2H53E0T05
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3714BD2H53E0T05
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | XMA, MODULE,9LEAD,3.61 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV | |
Efficiency (Main Output) | 93.6% | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXMA-P9 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10.42 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,9LEAD,3.61 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL | |
Ripple Voltage (Main Out) | 0.077 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.3 s |