-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5540-ND
|
DigiKey | DC DC CONVERTER 12V 400W Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$802.1600 | Buy Now |
DISTI #
DCM3714BD2J13D0C09
|
Avnet Americas | Module DC-DC 1-OUT 12V 33.33A 400W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3714BD2J13D0C09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$506.1300 / $802.1600 | Buy Now |
DISTI #
492-DM3714B2J13D0C09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VDCM 3714 300V 12V/400W C LA RoHS: Compliant | 3 |
|
$638.2200 / $802.1600 | Buy Now |
DISTI #
DCM3714BD2J13D0C09
|
Avnet Abacus | Module DC-DC 1-OUT 12V 33.33A 400W Through Hole 9-Pin (Alt: DCM3714BD2J13D0C09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCM3714BD2J13D0C09
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3714BD2J13D0C09
Vicor Corporation
Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |