Part Details for DCM3714BD2J13D0T09 by Vicor Corporation
Overview of DCM3714BD2J13D0T09 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCM3714BD2J13D0T09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5544-ND
|
DigiKey | DC DC CONVERTER 12V 400W Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$616.5530 / $776.2000 | Buy Now |
DISTI #
DCM3714BD2J13D0T09
|
Avnet Americas | Module DC-DC 1-OUT 12V 33.33A 400W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3714BD2J13D0T09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$489.7500 / $776.2000 | Buy Now |
DISTI #
492-DM3714B2J13D0T09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VDCM 3714 300V 12V/400W T LA RoHS: Compliant | 0 |
|
$616.5500 / $776.2000 | Order Now |
DISTI #
DCM3714BD2J13D0T09
|
Avnet Abacus | Module DC-DC 1-OUT 12V 33.33A 400W Through Hole 9-Pin (Alt: DCM3714BD2J13D0T09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3714BD2J13D0T09
DCM3714BD2J13D0T09 CAD Models
DCM3714BD2J13D0T09 Part Data Attributes
|
DCM3714BD2J13D0T09
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3714BD2J13D0T09
Vicor Corporation
Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |