Part Details for DCM3714BD2K31E0C09 by Vicor Corporation
Overview of DCM3714BD2K31E0C09 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCM3714BD2K31E0C09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5545-ND
|
DigiKey | DC DC CONVERTER 28V 500W Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$647.1220 / $814.6700 | Buy Now |
DISTI #
DCM3714BD2K31E0C09
|
Avnet Americas | Module DC-DC 1-OUT 28V 17.86A 500W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3714BD2K31E0C09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$590.4600 / $814.6700 | Buy Now |
DISTI #
492-3714BD2K31E0C09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 500W 270Vin 28Vout Cgrade 3714 RoHS: Compliant | 0 |
|
$647.1200 / $814.6700 | Order Now |
DISTI #
DCM3714BD2K31E0C09
|
Avnet Americas | Module DC-DC 1-OUT 28V 17.86A 500W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM3714BD2K31E0C09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$590.4600 / $814.6700 | Buy Now |
DISTI #
DCM3714BD2K31E0C09
|
Avnet Abacus | Module DC-DC 1-OUT 28V 17.86A 500W Through Hole 9-Pin (Alt: DCM3714BD2K31E0C09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM3714BD2K31E0C09
DCM3714BD2K31E0C09 CAD Models
DCM3714BD2K31E0C09 Part Data Attributes:
|
DCM3714BD2K31E0C09
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3714BD2K31E0C09
Vicor Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | XMA, MODULE,9LEAD,3.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2016-05-31 | |
Samacsys Manufacturer | VICOR | |
Additional Feature | SEATED HT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.7% | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 160 V | |
Input Voltage-Nom | 270 V | |
JESD-30 Code | R-XXMA-P9 | |
Length | 95.13 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 17.86 A | |
Output Voltage-Max | 28.14 V | |
Output Voltage-Min | 27.86 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Equivalence Code | MODULE,9LEAD,3.25 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0777 Vrms | |
Seated Height-Max | 9.781 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.04 s | |
Width | 35.5 mm |