DCM3714VD2J13D0C01
Vicor Corporation
Description: Power Supply Module,

Overview of DCM3714VD2J13D0C01 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DCM3714VD2J13D0C01 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-5511-ND
DigiKey DC/DC CONVERTER 12V 400W Min Qty: 1 Lead time: 32 Weeks Container: Box Temporarily Out of Stock
  • 1 $822.3300
  • 10 $653.2020
$653.2020 / $822.3300 Buy Now
DISTI # DCM3714VD2J13D0C01
Avnet Americas Module DC-DC 1-OUT 12V 33.33A 400W Chassis Mount 3714 VIA - Boxed Product (Development Kits) (Alt: DCM3714VD2J13D0C01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box 0
  • 1 $822.3300
  • 10 $653.2000
  • 25 $596.0100
  • 50 $556.0900
  • 100 $518.8555
$518.8555 / $822.3300 Buy Now
DISTI # 492-DM3714VD2J13D001
Mouser Electronics Isolated DC/DC Converters - Chassis Mount VDCM 3714 300V 12V/400W C CA RoHS: Compliant 0
  • 1 $822.3300
  • 10 $653.2000
$653.2000 / $822.3300 Order Now
DISTI # DCM3714VD2J13D0C01
Avnet Abacus Module DC-DC 1-OUT 12V 33.33A 400W Chassis Mount 3714 VIA (Alt: DCM3714VD2J13D0C01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DCM3714VD2J13D0C01 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCM3714VD2J13D0C01 by Vicor Corporation

DCM3714VD2J13D0C01
Vicor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
32 Weeks
Samacsys Manufacturer
VICOR
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DCM3714VD2J13D0C01
    Vicor Corporation
    Power Supply Module,
    VS

Related Parts for DCM3714VD2J13D0C01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM3714VD2J13D0C01 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM3714VD2J13D0C01 by Vicor Corporation

Select Manufacturer
Which Manufacturer of DCM3714VD2J13D0C01 would you like to use for your alert(s)?
  • Please alert me when DCM3714VD2J13D0C01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCM3714VD2J13D0C01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM3714VD2J13D0C01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCM3714VD2J13D0C01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM3714VD2J13D0C01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM3714VD2J13D0C01 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: