-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5614-ND
|
DigiKey | DC DC CONVERTER 13.8V 500.9W Min Qty: 1 Lead time: 32 Weeks Container: Tray |
34 In Stock |
|
$240.1216 / $331.3000 | Buy Now |
DISTI #
DCM4623TD2H15E0T00
|
Avnet Americas | Module DC-DC 1-OUT 13.8V 36.3A 500W Through Hole 9-Pin - Trays (Alt: DCM4623TD2H15E0T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$209.0400 / $331.3000 | Buy Now |
DISTI #
492-DM4623TD2H15E0T0
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DCM 13.8V 500W RoHS: Compliant | 0 |
|
$263.1600 | Order Now |
DISTI #
DCM4623TD2H15E0T00
|
Avnet Abacus | Module DC-DC 1-OUT 13.8V 36.3A 500W Through Hole 9-Pin (Alt: DCM4623TD2H15E0T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCM4623TD2H15E0T00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM4623TD2H15E0T00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2016-10-13 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 47.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 90 °C | |
Output Voltage-Max | 15.2 V | |
Output Voltage-Min | 8.3 V | |
Output Voltage-Nom | 13.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |