Datasheets
DCM4623TD2H26F0M00 by: Vicor Corporation

DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9

Part Details for DCM4623TD2H26F0M00 by Vicor Corporation

Overview of DCM4623TD2H26F0M00 by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for DCM4623TD2H26F0M00

Part # Distributor Description Stock Price Buy
DISTI # 1102-5622-ND
DigiKey DC DC CONVERTER 24V 600W Min Qty: 1 Lead time: 32 Weeks Container: Tray 2
In Stock
  • 1 $744.3300
  • 10 $591.2430
$591.2430 / $744.3300 Buy Now
DISTI # DCM4623TD2H26F0M00
Avnet Americas Module DC-DC 1-OUT 24V 25A 600W Through Hole 9-Pin - Trays (Alt: DCM4623TD2H26F0M00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 20 Lead time: 32 Weeks, 0 Days Container: Tray 0
  • 1 $744.3300
  • 10 $591.2400
  • 25 $539.4700
$539.4700 / $744.3300 Buy Now
DISTI # 492-DCM4623TD2H26F0M
Mouser Electronics Isolated DC/DC Converters - Through Hole 4623 DCM 300Vin 24V 600W RoHS: Compliant 3
  • 1 $744.0900
  • 10 $591.1700
$591.1700 / $744.0900 Buy Now
DISTI # DCM4623TD2H26F0M00
Avnet Abacus Module DC-DC 1-OUT 24V 25A 600W Through Hole 9-Pin (Alt: DCM4623TD2H26F0M00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for DCM4623TD2H26F0M00

DCM4623TD2H26F0M00 CAD Models

DCM4623TD2H26F0M00 Part Data Attributes

DCM4623TD2H26F0M00 Vicor Corporation
Buy Now Datasheet
Compare Parts:
DCM4623TD2H26F0M00 Vicor Corporation DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VICOR CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 32 Weeks
Date Of Intro 2016-10-13
Samacsys Manufacturer VICOR
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 420 V
Input Voltage-Min 200 V
Input Voltage-Nom 300 V
JESD-30 Code R-XDMA-P9
Length 47.91 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 80 °C
Output Voltage-Max 26.4 V
Output Voltage-Min 21.6 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.31 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 600 W
Trim/Adjustable Output YES
Width 22.8 mm

DCM4623TD2H26F0M00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM4623TD2H26F0M00 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM4623TD2H26F0M00 by Vicor Corporation

  • Please alert me when DCM4623TD2H26F0M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DCM4623TD2H26F0M00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM4623TD2H26F0M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DCM4623TD2H26F0M00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM4623TD2H26F0M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM4623TD2H26F0M00 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: