Part Details for DCM4623TD2K13E0M00 by Vicor Corporation
Overview of DCM4623TD2K13E0M00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM4623TD2K13E0M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5663-ND
|
DigiKey | DC DC CONVERTER 12V 500W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
84 In Stock |
|
$687.3610 / $865.3400 | Buy Now |
DISTI #
DCM4623TD2K13E0M00
|
Avnet Americas | Module DC-DC 1-OUT 12V 41.67A 500W Through Hole 9-Pin - Trays (Alt: DCM4623TD2K13E0M00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$545.9900 / $865.3400 | Buy Now |
DISTI #
492-DCM4623TD2K13E0M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4623 DCM 270Vin 12V 500W RoHS: Compliant | 1 |
|
$687.3600 / $865.3400 | Buy Now |
DISTI #
DCM4623TD2K13E0M00
|
Avnet Abacus | Module DC-DC 1-OUT 12V 41.67A 500W Through Hole 9-Pin (Alt: DCM4623TD2K13E0M00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM4623TD2K13E0M00
DCM4623TD2K13E0M00 CAD Models
DCM4623TD2K13E0M00 Part Data Attributes
|
DCM4623TD2K13E0M00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM4623TD2K13E0M00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2016-10-13 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 160 V | |
Input Voltage-Nom | 270 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 47.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |