Part Details for DCM4623TD2K17E0M70 by Vicor Corporation
Overview of DCM4623TD2K17E0M70 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for DCM4623TD2K17E0M70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM4623TD2K17E0M70-ND
|
DigiKey | 4623 DCM 6/.5 T 15V 500W TH Min Qty: 25 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$567.4436 | Buy Now |
DISTI #
DCM4623TD2K17E0M70
|
Avnet Americas | Module DC-DC 1-OUT 15V 33.4A 500W Through Hole 9-Pin - Trays (Alt: DCM4623TD2K17E0M70) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$567.4400 / $782.9100 | Buy Now |
DISTI #
492-DCM4623D2K17E0M7
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 500W 270Vin 15Vout 4623 Package RoHS: Compliant | 13 |
|
$621.8900 / $782.9100 | Buy Now |
DISTI #
DCM4623TD2K17E0M70
|
Avnet Abacus | Module DC-DC 1-OUT 15V 33.4A 500W Through Hole 9-Pin (Alt: DCM4623TD2K17E0M70) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM4623TD2K17E0M70
DCM4623TD2K17E0M70 CAD Models
DCM4623TD2K17E0M70 Part Data Attributes
|
DCM4623TD2K17E0M70
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM4623TD2K17E0M70
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.1% | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 160 V | |
Input Voltage-Nom | 270 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 47.91 mm | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 33.4 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.2548735 Vrms | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |