Part Details for DCM4623TD2N06A9M00 by Vicor Corporation
Overview of DCM4623TD2N06A9M00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DCM4623TD2N06A9M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM4623TD2N06A9M00-ND
|
DigiKey | DCM 5V 190W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$426.7920 | Buy Now |
DISTI #
DCM4623TD2N06A9M00
|
Avnet Americas | Module DC-DC 1-OUT 5V 38A 190W Through Hole 9-Pin - Trays (Alt: DCM4623TD2N06A9M00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$371.5444 / $588.8600 | Buy Now |
DISTI #
492-M4623TD2N06A9M00
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DCM 5V 190W | 0 |
|
$426.8000 | Order Now |
DISTI #
DCM4623TD2N06A9M00
|
Avnet Abacus | Module DC-DC 1-OUT 5V 38A 190W Through Hole 9-Pin (Alt: DCM4623TD2N06A9M00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM4623TD2N06A9M00
DCM4623TD2N06A9M00 CAD Models
DCM4623TD2N06A9M00 Part Data Attributes
|
DCM4623TD2N06A9M00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM4623TD2N06A9M00
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |