-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM4623TD2N06A9T00-ND
|
DigiKey | DCM 5V 190W Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$209.8500 / $295.6400 | Buy Now |
DISTI #
DCM4623TD2N06A9T00
|
Avnet Americas | Module DC-DC 1-OUT 5V 38A 190W Through Hole 9-Pin - Trays (Alt: DCM4623TD2N06A9T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$186.5400 / $295.6400 | Buy Now |
DISTI #
492-M4623TD2N06A9T00
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DCM 5V 190W | 0 |
|
$234.8400 | Order Now |
DISTI #
DCM4623TD2N06A9T00
|
Avnet Abacus | Module DC-DC 1-OUT 5V 38A 190W Through Hole 9-Pin (Alt: DCM4623TD2N06A9T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCM4623TD2N06A9T00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM4623TD2N06A9T00
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |