Part Details for DCM4623TD2N13C8M00 by Vicor Corporation
Overview of DCM4623TD2N13C8M00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DCM4623TD2N13C8M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5587-ND
|
DigiKey | DC DC CONVERTER 12V 375W Min Qty: 25 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$485.7916 | Buy Now |
DISTI #
DCM4623TD2N13C8M00
|
Avnet Americas | Module DC-DC 1-OUT 12V 31.3A 375W Through Hole 9-Pin - Trays (Alt: DCM4623TD2N13C8M00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$422.9000 / $670.2500 | Buy Now |
DISTI #
492-DM4623TD2N13C8M0
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4623 DCM 275Vin 12V 375W RoHS: Compliant | 22 |
|
$532.4000 / $670.2500 | Buy Now |
DISTI #
DCM4623TD2N13C8M00
|
Avnet Abacus | Module DC-DC 1-OUT 12V 31.3A 375W Through Hole 9-Pin (Alt: DCM4623TD2N13C8M00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM4623TD2N13C8M00
DCM4623TD2N13C8M00 CAD Models
DCM4623TD2N13C8M00 Part Data Attributes
|
DCM4623TD2N13C8M00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM4623TD2N13C8M00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 375W, Hybrid, PACKAGE-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2016-10-13 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 120 V | |
Input Voltage-Nom | 275 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 47.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 6.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 375 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |