Part Details for DCM4623TD2N53C8M70 by Vicor Corporation
Overview of DCM4623TD2N53C8M70 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DCM4623TD2N53C8M70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM4623TD2N53C8M70-ND
|
DigiKey | DCM 48V 375W NO DROOP AG VR Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$488.5204 | Buy Now |
DISTI #
DCM4623TD2N53C8M70
|
Avnet Americas | Module DC-DC 1-OUT 48V 7.9A 375W Through Hole 9-Pin - Trays (Alt: DCM4623TD2N53C8M70) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$488.5200 / $674.0300 | Buy Now |
DISTI #
492-DCM4623D2N53C8M7
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 375W 275Vin 48Vout 4623 Package RoHS: Compliant | 0 |
|
$535.4000 | Order Now |
DISTI #
DCM4623TD2N53C8M70
|
Avnet Americas | Module DC-DC 1-OUT 48V 7.9A 375W Through Hole 9-Pin - Trays (Alt: DCM4623TD2N53C8M70) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$488.5200 / $674.0300 | Buy Now |
DISTI #
DCM4623TD2N53C8M70
|
Avnet Abacus | Module DC-DC 1-OUT 48V 7.9A 375W Through Hole 9-Pin (Alt: DCM4623TD2N53C8M70) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM4623TD2N53C8M70
DCM4623TD2N53C8M70 CAD Models
DCM4623TD2N53C8M70 Part Data Attributes:
|
DCM4623TD2N53C8M70
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM4623TD2N53C8M70
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CTUVUS,CURUS,EN,UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.3% | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 120 V | |
Input Voltage-Nom | 275 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 47.91 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.9 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER AND OVERVOLTAGE; OUTPUT OVER AND UNDERVOLTAGE;THERMAL | |
Ripple Voltage (Main Out) | 0.385315 Vrms | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 375 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.123 s | |
Width | 22.8 mm |