Part Details for DCM48AP480T320A50 by Vicor Corporation
Overview of DCM48AP480T320A50 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM48AP480T320A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5454-ND
|
DigiKey | DC DC CONVERTER 48V 320W Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$190.6000 / $268.5200 | Buy Now |
DISTI #
DCM48AP480T320A50
|
Avnet Americas | Module DC-DC 1-OUT 48V 6.67A 320W Through Hole 9-Pin - Trays (Alt: DCM48AP480T320A50) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$194.6200 / $268.5200 | Buy Now |
DISTI #
492-DM48AP480T320A50
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 48VIN DCM DC/DC Converter 48VOUT320W RoHS: Compliant | 0 |
|
$213.2900 | Order Now |
DISTI #
DCM48AP480T320A50
|
Avnet Americas | Module DC-DC 1-OUT 48V 6.67A 320W Through Hole 9-Pin - Trays (Alt: DCM48AP480T320A50) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$194.6200 / $268.5200 | Buy Now |
DISTI #
DCM48AP480T320A50
|
Avnet Abacus | Module DC-DC 1-OUT 48V 6.67A 320W Through Hole 9-Pin (Alt: DCM48AP480T320A50) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCM48AP480T320A50
DCM48AP480T320A50 CAD Models
DCM48AP480T320A50 Part Data Attributes:
|
DCM48AP480T320A50
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM48AP480T320A50
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 38.72 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | NO | |
Width | 22.8 mm |