-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-DCM5614BD0H36K3T10-ND
|
DigiKey | DC DC CONVERTER 28V 1.3 KW Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,893.7200 | Buy Now |
DISTI #
DCM5614BD0H36K3T10
|
Avnet Americas | Module DC-DC 1-OUT 28V 46.43A 1300W Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: DCM5614BD0H36K3T10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$1,194.8500 / $1,893.7100 | Buy Now |
DISTI #
492-D5614BD0H36K3T10
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 28V/1300W T-Grade Long Pin/PMBus RoHS: Compliant | 4 |
|
$1,893.7100 | Buy Now |
DISTI #
DCM5614BD0H36K3T10
|
Avnet Abacus | Module DC-DC 1-OUT 28V 46.43A 1300W Through Hole 9-Pin (Alt: DCM5614BD0H36K3T10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCM5614BD0H36K3T10
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM5614BD0H36K3T10
Vicor Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |