Part Details for DCMM-21WA4S-A101 by ITT Interconnect Solutions
Overview of DCMM-21WA4S-A101 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DCMM-21WA4S-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMM21WA4S-A101
|
Avnet Americas | Conn D-Subminiature SKT 4 POS Solder Pot ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: DCMM21WA4S-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCMM-21WA4S-A101
|
Avnet Americas | Conn D-Subminiature SKT 4 POS Solder Pot ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: DCMM-21WA4S-A101) RoHS: Not Compliant Min Qty: 126 Package Multiple: 42 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1933 / $23.3814 | Buy Now |
DISTI #
ITTDCMM-21WA4S-A101
|
Heilind Electronics | COMBO D SI 17#20 SKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITADCMM-21WA4S-A101
|
Heilind Electronics | COMBO 21WA4F SOD G50 CAD 17#20 | Americas - 0 in Stock |
|
$23.0100 / $26.7214 | Buy Now |
DISTI #
ITTDCMM-21WA4S-A101
|
Interstate Connecting Components | COMBO D SI 17#20 SKT | 0 |
|
Buy Now | |
DISTI #
ITADCMM-21WA4S-A101
|
Interstate Connecting Components | COMBO 21WA4F SOD G50 CAD 17#20 | 0 |
|
$23.0100 / $26.7214 | Buy Now |
Part Details for DCMM-21WA4S-A101
DCMM-21WA4S-A101 CAD Models
DCMM-21WA4S-A101 Part Data Attributes
|
DCMM-21WA4S-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-21WA4S-A101
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |