Part Details for DCN181320V1-682HF by ITG Electronics Inc
Overview of DCN181320V1-682HF by ITG Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCN181320V1-682HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-DCN181320V1-682HF-ND
|
DigiKey | 6,800uH,89mOhm,1.8Amp DIP CMC Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$6.2000 / $8.2000 | Buy Now |
|
Onlinecomponents.com | Dual Common Mode Choke - 6.8mH @ 10kHz - 1.8A - DCR: 0.089 ohms RoHS: Compliant | 0 |
|
$2.4300 / $6.6800 | Buy Now |