Part Details for DCN181713H-222HF by ITG Electronics Inc
Overview of DCN181713H-222HF by ITG Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCN181713H-222HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-DCN181713H-222HF-ND
|
DigiKey | 2,200uH,33mOhm, 3.5Amp DIP CMC Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$6.0000 / $8.0000 | Buy Now |
|
Onlinecomponents.com | Dual Common Mode Choke - 2.2mH @ 10kHz - 3.2A - DCR: 0.033 ohms RoHS: Compliant | 0 |
|
$2.3700 / $6.6000 | Buy Now |