There are no models available for this part yet.
Overview of DCP-USBCB-F by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97649AIRZ-T | Renesas Electronics Corporation | TFT-LCD Supply + DCP + VCOM Amplifier + Gate Pulse Modulator + RESET | |
ISL97649AIRZ-TR5566 | Renesas Electronics Corporation | TFT-LCD Supply + DCP + VCOM Amplifier + Gate Pulse Modulator + RESET | |
ISL97649AIRZ | Renesas Electronics Corporation | TFT-LCD Supply + DCP + VCOM Amplifier + Gate Pulse Modulator + RESET, QFN, /Tube |
Price & Stock for DCP-USBCB-F by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92X9057
|
Newark | Usb Adapter, 2.0 Type Micro Ab Rcpt-Rcpt, Usb Connector Convert From:Micro Usb Type Ab Receptacle, Usb Connector Convert To:Micro Usb Type Ab Receptacle, Usb Standard:Usb 2.0, Ip Rating:Ip67, Ip68, Product Range:Data-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall DCP-USBCB-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$16.3300 / $21.4200 | Buy Now | |
DISTI #
SC2112-ND
|
DigiKey | ADAPT USB MICRO AB RCPT TO RCPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
309 In Stock |
|
$18.2037 / $23.2300 | Buy Now | |
DISTI #
502-DCP-USBCB-F
|
Mouser Electronics | USB Connectors PANEL MNT RCPT USB MICRO-B TO MICRO USB RoHS: Compliant | 45 |
|
$15.7400 / $22.5300 | Buy Now | |
DISTI #
70370809
|
RS | Conn. Data USB Recept. IP67 Panel Mnt. Feed-Thru Micro-B to Micro-B Data-Con-X | Conxall DCP-USBCB-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 80 |
|
$18.2400 / $23.6900 | Buy Now | |
Onlinecomponents.com | Conn Micro USB PL 5 POS Crimp ST Panel Mount 1 Port RoHS: Compliant |
55 In Stock |
|
$12.8300 / $21.5700 | Buy Now | ||
DISTI #
DCPUSBCBF
|
TTI | USB Connectors USB MICRO A TO B FEED-THRU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 24 In Stock |
|
$15.0700 / $22.2900 | Buy Now | |
DISTI #
DCP-USBCB-F
|
TME | Adapter, socket, Data-Con-X, USB 2.0, IP67,IP68 Min Qty: 1 | 13 |
|
$20.8000 / $26.7300 | Buy Now | |
DISTI #
000000000005175457
|
Sager | USB Connectors PANEL MNT RCPT USB MICRO-B TO MICRO USB Min Qty: 1 | 0 |
|
$13.2600 / $23.2900 | Buy Now | |
DISTI #
DCP-USBCB-F
|
Avnet Abacus | Conn Adaptor 5POS Micro USB Type AB to 5POS Micro USB Type AB RCP-RCP ST (Alt: DCP-USBCB-F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Micro USB PL 5 POS Crimp ST Panel Mount 1 Port RoHS: Compliant |
55 In Stock |
|
$12.8300 / $21.5700 | Buy Now |
CAD Models for DCP-USBCB-F by Switchcraft Conxall
Part Data Attributes for DCP-USBCB-F by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Switchcraft
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|