DCP010505DBP-U/700
Description: DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS, GULLWING, DIP-14

Overview of DCP010505DBP-U/700 by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
DCP010505DBP Texas Instruments Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
DCP010505DBP-U Texas Instruments Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
DCP010505DBP-U/700 Texas Instruments Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100

CAD Models for DCP010505DBP-U/700 by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCP010505DBP-U/700 by Burr-Brown Corp

DCP010505DBP-U/700
Burr-Brown Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
GULLWING, DIP-14
Reach Compliance Code
unknown
Additional Feature
-5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G14
Load Regulation-Max
32%
Number of Functions
1
Number of Outputs
2
Number of Terminals
14
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.75 V
Output Voltage-Min
4.25 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BCDMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. DCP010505DBP-U/700
    Burr-Brown Corp
    DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS, GULLWING, DIP-14
    VS

Related Parts for DCP010505DBP-U/700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCP010505DBP-U/700 by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCP010505DBP-U/700 by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of DCP010505DBP-U/700 would you like to use for your alert(s)?
  • Please alert me when DCP010505DBP-U/700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCP010505DBP-U/700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCP010505DBP-U/700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCP010505DBP-U/700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCP010505DBP-U/700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCP010505DBP-U/700 by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: