Part Details for DCPT-19/9-45-SP by TE Connectivity
Overview of DCPT-19/9-45-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCPT-19/9-45-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4255
|
Newark | Heat-Shrink Tubing, 2:1, 19Mm, Green/Yel, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.748", I.d. Supplied - Metric:19Mm, Shrink Tubing/Boot Colour:Green, Yellow, Length - Imperial:492Ft, Length - Metric:150M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity DCPT-19/9-45-SP RoHS: Compliant Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: SPOOL | 0 |
|
$686.8600 / $721.3300 | Buy Now |
DISTI #
28K0181
|
Newark | Dcpt-19/9-45-Sp Rohs Compliant: Yes |Raychem Te Connectivity DCPT-19/9-45-SP RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$8.1100 / $8.6300 | Buy Now |
DISTI #
484-DCPT-19/9-45-SP-DS-ND
|
DigiKey | HEATSHRINK 0.748" GRN/YLW METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
145 In Stock |
|
$11.4546 / $18.5000 | Buy Now |
DISTI #
DCPT-19/9-45-SP-150-ND
|
DigiKey | HEATSHRINK 0.748" GRN/YLW Min Qty: 150 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.3177 / $8.7107 | Buy Now |
DISTI #
DCPT-19/9-45-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$9.6830 / $16.0200 | Buy Now |
DISTI #
5038494001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow/Green Spool - Cable Rools/Shrink Tubing (Alt: 5038494001) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$7.6518 / $9.2081 | Buy Now |
DISTI #
650-DCPT-19/9-45-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 19MM 2:1 YLGR PRICE PER METER RoHS: Compliant | 0 |
|
$6.9800 / $8.5100 | Order Now |
|
Onlinecomponents.com | Heat Shrinkable Tubing and Caps RoHS: Compliant |
1140 In Stock |
|
$5.1100 / $8.9000 | Buy Now |
DISTI #
5038494001
|
TTI | Heat Shrink Tubing & Sleeves DCPT-19/9-45-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 750 In Stock |
|
$5.2400 / $8.7400 | Buy Now |
DISTI #
RYCDCPT-19/9-45-SP
|
Interstate Connecting Components | 5038494001 | 0 |
|
$6.4523 / $9.8251 | Buy Now |