There are no models available for this part yet.
Overview of DCPT-8/4-45-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DCPT-8/4-45-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M2313
|
Newark | Dcpt-8/4-45-Sp |Raychem Te Connectivity DCPT-8/4-45-SP RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.3300 | Buy Now | |
DISTI #
DCPT-8/4-45-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$4.9125 / $8.3700 | Buy Now | |
DISTI #
DCPT-8/4-45-SP-150-ND
|
DigiKey | HEATSHRINK 0.315" GRN/YLW Min Qty: 3600 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4120 | Buy Now | |
DISTI #
5038924001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow/Green Spool - Cable Rools/Shrink Tubing (Alt: 5038924001) RoHS: Compliant Min Qty: 3600 Package Multiple: 1500 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$3.6176 / $3.7240 | Buy Now | |
DISTI #
650-DCPT-8/4-45-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 8MM 2:1 PRICE PER METER RoHS: Compliant | 0 |
|
$3.4100 | Order Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow/Green Thin Spool RoHS: Compliant |
1354 In Stock |
|
$3.5400 / $3.8400 | Buy Now | ||
DISTI #
5038924001
|
TTI | Heat Shrink Tubing & Sleeves DCPT-8/4-45-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$3.3800 | Buy Now | |
DISTI #
RYCDCPT-8/4-45-SP
|
Interstate Connecting Components | DCPT-8/4-45-SP | 0 |
|
$3.9118 | Buy Now | |
DISTI #
000000000001131091
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 8MM 2:1 PRICE PER METER | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow/Green Thin Spool RoHS: Compliant |
1354 In Stock |
|
$3.5400 / $3.8400 | Buy Now |
CAD Models for DCPT-8/4-45-SP by TE Connectivity
Part Data Attributes for DCPT-8/4-45-SP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|