Part Details for DCQ0150V2PBC by Murata Power Solutions
Overview of DCQ0150V2PBC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCQ0150V2PBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3529
|
Newark | Tray |Murata Power Solutions DCQ0150V2PBC RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.9700 / $109.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$83.2900 | Buy Now |
DISTI #
DCQ0150V2PBC
|
TME | Converter: DC/DC, 600W, Uin: 36÷75V, Uout: 12VDC, Iout: 50A, DIP, THT Min Qty: 30 | 0 |
|
$93.6400 | RFQ |
DISTI #
000000000005829492
|
Sager | Isolated DC/DC Converters - Through Hole 12VOUT@50A 36-75VIN Min Qty: 1 | 0 |
|
$78.7800 / $88.3300 | Buy Now |